- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 327635
TE Connectivity / AMP Brand
327635
ADAPTER 16-14/22-18
View Datasheet Ask the Datasheet Accessories Notify Me
- Step Down Adapter Insert
- Not Sealed
- Body Style = PIDG
- Uninsulated
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:327635
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:PIDG Step Down Adapter Insert
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/R
-
Operating Temperature:105(Max) °C