Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

327583

Terminal Butt Splice - 16 to 14 AWG / 22 to 18 AWG (1.04 to 2.62 mm² / .26 to .96 mm²) Wire Size - Serrated - Copper - Fully I ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Terminal Butt Splice - 16 to 14 AWG / 22 to 18 AWG (1.04 to 2.62 mm² / .26 to .96 mm²) Wire Size - Serrated - Copper - Fully Insulated - Blue.
Product Highlights:
  • Splice
  • Not Sealed
  • Splice Type = Butt
  • Butt Splice Type = Step Down
  • Body Style = PIDG
Search Keywords: 327583
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 327583
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 327583 RoHS compliant?
Yes, 327583 is RoHS compliant.
What is the lead time for 327583?
The standard lead time for 327583 is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,050
Can Ship immediately
On Order:
2,000   can ship 12/7/26
22,000   can ship 1/25/27
24,000   can ship 3/3/27
Minimum Order Quantity:
50
Order Increment:
50
46 Weeks can ship 9/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.08
250
$1.06
500
$1.04
1,000
$1.01
2,500
$1.00
5,000
$0.99
7,500 +
$0.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!