- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 327294
327294
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 1000MCM 1/2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 1000MCM 1/2
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 1,000,000 CM
- Wire Range = 950000 - 1125000 CMA
- Terminal Type = Standard
- Stud Size = 1/2 [M12]
Search Keywords: 327294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:327294
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Splice Terminal
-
Stud Size:12 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Can Ship immediately
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$110.55
5
$107.03
10
$105.51
20
$103.99
60
$90.72
100 +
$86.15
Click for Quote
Log in
to unlock special pricing