- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 327290-1
TE Connectivity / AMP Brand
327290-1
TERMINAL,AMPOWER 600MCM 1/2
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,AMPOWER 600MCM 1/2
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 600,000 CM
- Wire Range = 550000 - 650000 CMA
- Terminal Type = Standard
- Stud Size = 1/2 [M12]
Search Keywords: 3272901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:327290-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Stud Size:1/2 , M12
-
Wire Size:550000 – 650000 CMA, 304 mm²
Product Guides
+
Frequently Asked Questions
Is 327290-1 RoHS compliant?
Yes, 327290-1 is RoHS compliant.
What is the lead time for 327290-1?
The standard lead time for 327290-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
13
$70.35
25
$45.02
38
$35.17
50 +
$34.47
Click for Quote
Log in
to unlock special pricing