Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

327289

TERMINAL,AMPOWER 500MCM 1/2

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMINAL,AMPOWER 500MCM 1/2
Product Highlights:
  • Power Generation and Distribution Application
  • Wire Size (AWG/CM) = 500,000 CM
  • Wire Range = 450000 - 550000 CMA
  • Terminal Type = Standard
  • Stud Size = 1/2 [M12]
Search Keywords: 327289
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 327289
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Power Terminal
Stud Size: 12.7 mm
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 327289 RoHS compliant?
Yes, 327289 is RoHS compliant.
What is the lead time for 327289?
The standard lead time for 327289 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 358
Can Ship immediately
MOQ for out of Stock Qty:
13
24 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$68.54
5
$67.86
10
$57.25
13
$57.11
25
$56.97
38
$56.83
50 +
$52.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!