- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 327287
TE Connectivity / AMP Brand
327287
TERMINAL,AMPOWER 350MCM 1/2
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,AMPOWER 350MCM 1/2
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 350,000 CM
- Wire Range = 325000 - 375000 CMA
- Terminal Type = Standard
- Stud Size = 1/2 [M12]
Search Keywords: 327287
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:327287
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Splice Terminal
-
Stud Size:12 mm
Product Guides
+
Frequently Asked Questions
Is 327287 RoHS compliant?
Yes, 327287 is RoHS compliant.
What is the lead time for 327287?
The standard lead time for 327287 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Ships today, if you order in
MOQ for out of Stock Qty:
25
22 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$42.36
5
$42.25
10
$42.15
25
$42.04
50
$25.87
75
$20.48
100 +
$20.07
Click for Quote
Log in
to unlock special pricing