- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 327284
327284
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 4/0 1/2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 4/0 1/2
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 4/0 AWG [100-125²]
- Wire Range = 190000 - 231000 CMA
- Terminal Type = Standard
- Stud Size = 1/2 [M12]
Search Keywords: 327284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:327284
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Splice Terminal
-
Stud Size:12 mm
-
Wire Size:(4/0) AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
309
Can Ship immediately
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$23.64
5
$22.82
10
$22.28
25
$21.94
50
$21.47
100
$21.04
250 +
$19.45
Click for Quote
Log in
to unlock special pricing