Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

326809-1

TERMINAL,AMPOWER 600MCM 3/8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMINAL,AMPOWER 600MCM 3/8
Product Highlights:
  • Power Generation and Distribution Application
  • Wire Size (AWG/CM) = 600,000 CM
  • Wire Range = 550000 - 650000 CMA
  • Terminal Type = Standard
  • Stud Size = 3/8 [9.53]
Search Keywords: 3268091
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 326809-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Power Terminal
Stud Size: 9.53 mm
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 326809-1 RoHS compliant?
Yes, 326809-1 is RoHS compliant.
What is the lead time for 326809-1?
The standard lead time for 326809-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately You may purchase all in-stock quantity of 13
Stock lot only:
13
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
20 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.614
50
$28.740
75
$22.760
100 +
$22.300
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!