- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 326808-3
326808-3
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 500MCM 3/8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 500MCM 3/8
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 500,000 CM
- Wire Range = 450000 - 550000 CMA
- Terminal Configuration = Standard
Search Keywords: 3268083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:326808-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Stud Size:3/8
-
Wire Size:450000 – 550000 CMA, 253 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$30.28
5
$29.26
10
$28.83
25
$28.25
50
$27.82
100
$27.38
250 +
$25.13
Click for Quote
Log in
to unlock special pricing