- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 326808
326808
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 500MCM 3/8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 500MCM 3/8
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 500,000 CM
- Wire Range = 450000 - 550000 CMA
- Terminal Configuration = Standard
Search Keywords: 326808
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:326808
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.53 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
MOQ for out of Stock Qty:
25
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$36.38
5
$34.43
10
$28.97
25
$26.89
50
$25.61
75
$25.55
100 +
$23.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT