- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 326806
326806
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 350MCM 3/8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 350MCM 3/8
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 350,000 CM
- Wire Range = 325000 - 375000 CMA
- Terminal Type = Standard
- Stud Size = 3/8 [9.53]
Search Keywords: 326806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:326806
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Splice Terminal
-
Gender:N/A
-
Stud Size:9.53 mm
-
Wire Size:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
42 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$24.27
5
$23.79
10
$23.31
25
$22.84
50
$22.39
100
$21.94
250 +
$21.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT