- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 326805-1
326805-1
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 300MCM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 300MCM
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 300,000 CM
- Wire Range = 275000 - 325000 CMA
- Terminal Type = Standard
- Stud Size = 3/8 [9.53]
Search Keywords: 3268051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:326805-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Lug Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.53 mm
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$16.92
5
$16.36
10
$16.12
25
$15.80
50
$15.56
100
$15.32
250 +
$14.07
Click for Quote
Log in
to unlock special pricing