- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 326804
TE Connectivity / AMP Brand
326804
TERMINAL,AMPOWER 250MCM 3/8
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,AMPOWER 250MCM 3/8
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 250,000 CM
- Wire Range = 231000 - 275000 CMA
- Terminal Type = Standard
- Stud Size = 3/8 [9.53]
Search Keywords: 326804
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:326804
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.53 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 326804 RoHS compliant?
Yes, 326804 is RoHS compliant.
What is the lead time for 326804?
The standard lead time for 326804 is approximately 42 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
42 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
32
$34.10
63
$21.32
94
$16.97
125 +
$16.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT