- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 326803
326803
TE Connectivity / AMP Brand
Lug Terminal - AMPOWER Series - Crimp - 4/0 AWG - 125 mm² - Compression Lug - M10.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Lug Terminal - AMPOWER Series - Crimp - 4/0 AWG - 125 mm² - Compression Lug - M10.
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 4/0 AWG [100-125²]
- Wire Range = 190000 - 231000 CMA
- Terminal Type = Standard
- Stud Size = 3/8 [9.53]
Search Keywords: 326803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:326803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
644
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
5
$13.49
25
$11.73
50
$11.11
100
$10.54
250
$10.51
500
$10.48
1,000 +
$10.46
Click for Quote
Log in
to unlock special pricing