- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 326802
326802
TE Connectivity / AMP Brand
Rectangular Terminal Connector - Two Stud Holes - 3/8 Stud Size - 0.120" (3.05mm) Tab Thickness - 3/0 AWG - Non-Insulated - Cr ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Terminal Connector - Two Stud Holes - 3/8 Stud Size - 0.120" (3.05mm) Tab Thickness - 3/0 AWG - Non-Insulated - Crimp, Barrel Termination.
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 3/0 AWG [80-95²]
- Wire Range = 150500 - 190000 CMA
- Terminal Configuration = Standard
Search Keywords: 326802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:326802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
MOQ for out of Stock Qty:
50
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$26.18
10
$21.50
25
$19.83
50
$18.88
100
$17.89
150
$17.80
200 +
$17.15
Click for Quote
Log in
to unlock special pricing