- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 326801
TE Connectivity / AMP Brand
326801
TERMINAL,AMPOWER 2/0 3/8
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,AMPOWER 2/0 3/8
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 2/0 AWG [67-70²]
- Wire Range = 119500 - 150500 CMA
- Terminal Type = Standard
- Stud Size = 3/8 [9.53]
Search Keywords: 326801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:326801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.53 mm
-
Wire Size:(2/0) AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 326801 RoHS compliant?
Yes, 326801 is RoHS compliant.
What is the lead time for 326801?
The standard lead time for 326801 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
393
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$10.15
25
$9.14
50
$8.70
100
$8.31
250
$7.74
500
$7.72
1,000 +
$7.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT