- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 326800
326800
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 1/0 3/8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 1/0 3/8
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 1/0 AWG [50-60²]
- Wire Range = 83700 - 119500 CMA
- Terminal Type = Standard
- Stud Size = 3/8 [9.53]
Search Keywords: 326800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:326800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:10 mm
-
Wire Size:(1/0) AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$8.59
25
$7.83
50
$7.50
100
$7.30
250
$6.93
500
$6.76
1,000 +
$6.68
Click for Quote
Log in
to unlock special pricing