Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

326799

TERMINAL,AMPOWER 2 3/8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMINAL,AMPOWER 2 3/8
Product Highlights:
  • Power Generation and Distribution Application
  • Wire Size (AWG/CM) = 2 AWG [34-35²]
  • Wire Range = 52600 - 83700 CMA
  • Terminal Type = Standard
  • Stud Size = 3/8 [9.53]
Search Keywords: 326799
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 326799
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Power Terminal
Stud Size: 9.53 mm
Wire Size: 2 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 326799 RoHS compliant?
Yes, 326799 is RoHS compliant.
What is the lead time for 326799?
The standard lead time for 326799 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 306
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
42 Weeks can ship 9/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.48
25
$12.45
50
$12.42
125
$12.39
250
$7.62
375
$6.03
500 +
$5.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!