- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 326405
326405
TE Connectivity / AMP Brand
Terminal Connector - Rectangular - Standard - 800MCM (kcmil) 1/2 Stud.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Terminal Connector - Rectangular - Standard - 800MCM (kcmil) 1/2 Stud.
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 800,000 CM
- Wire Range = 750000 - 850000 CMA
- Terminal Type = Standard
- Stud Size = 1/2 [M12]
Search Keywords: 326405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:326405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
62 Weeks
can ship
8/10/27
Price (USD)
Qty
Unit Price
113
$158.07
225
$81.09
338
$55.12
450 +
$54.02
Click for Quote
Log in
to unlock special pricing