- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 326305
326305
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 700MCM 1/2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 700MCM 1/2
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 700,000 CM
- Wire Range = 650000 - 750000 CMA
- Terminal Type = Standard
- Stud Size = 1/2 [M12]
Search Keywords: 326305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:326305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Splice Terminal
-
Gender:Tab
-
Tab Size:N/A
-
Stud Size:12 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
286
Ships today, if you order in
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$32.05
5
$30.20
10
$30.13
25
$29.32
50
$28.53
100
$28.46
250 +
$26.21
Click for Quote
Log in
to unlock special pricing