- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 326123
326123
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 500MCM 0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 500MCM 0
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 500,000 CM
- Wire Range = 450000 - 550000 CMA
- Terminal Type = Standard
- 0 Holes
Search Keywords: 326123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:326123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
37
Can Ship immediately
MOQ for out of Stock Qty:
13
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$61.98
5
$43.31
10
$40.50
13
$40.10
25
$38.84
38
$37.24
50 +
$36.87
Click for Quote
Log in
to unlock special pricing