- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 326117
326117
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 500MCM 0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 500MCM 0
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 500,000 CM
- Wire Range = 450000 - 550000 CMA
- Terminal Type = Standard
- 0 Holes
Search Keywords: 326117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:326117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$27.64
5
$26.05
10
$25.65
25
$25.27
50
$24.60
100
$24.23
250 +
$22.59
Click for Quote
Log in
to unlock special pricing