- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 326106
TE Connectivity / AMP Brand
326106
TERMINAL,AMPOWER 500MCM 5/8
View Datasheet Ask the Datasheet Accessories Notify Me
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 500,000 CM
- Wire Range = 450000 - 550000 CMA
- Terminal Type = Standard
- Stud Size = 5/8 [M16]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:326106
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:16 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.