- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 326103
326103
TE Connectivity / AMP Brand
Terminal Rectangular Connector - 3/8 Stud - Single Stud Hole - 0.200" (5.08mm) Tab Thickness - 500MCM (kcmil) - Non-Insulated ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Terminal Rectangular Connector - 3/8 Stud - Single Stud Hole - 0.200" (5.08mm) Tab Thickness - 500MCM (kcmil) - Non-Insulated - Crimp Termination.
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 500,000 CM
- Wire Range = 450000 - 550000 CMA
- Terminal Type = Standard
- Stud Size = 3/8 [9.53]
Search Keywords: 326103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:326103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
684
Can Ship immediately
MOQ for out of Stock Qty:
25
22 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$42.67
5
$29.99
10
$27.49
25
$24.50
50
$22.92
75
$22.82
100 +
$22.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT