- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 326021
326021
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 400MCM 0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMINAL,AMPOWER 400MCM 0
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 400,000 CM
- Wire Range = 375000 - 450000 CMA
- Terminal Type = Standard
- 0 Holes
Search Keywords: 326021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:326021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,021
Can Ship immediately
Minimum Order Quantity:
3
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$24.93
13
$24.47
26
$24.01
52
$23.55
100
$23.08
250
$21.61
500 +
$20.15
Click for Quote
Log in
to unlock special pricing