- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 326005
326005
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 400MCM 1/2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 400MCM 1/2
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 400,000 CM
- Wire Range = 375000 - 450000 CMA
- Terminal Type = Standard
- Stud Size = 1/2 [M12]
Search Keywords: 326005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:326005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12 mm
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245
Can Ship immediately
MOQ for out of Stock Qty:
25
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$36.15
5
$27.25
10
$26.72
25
$26.20
50
$24.39
75
$24.33
100 +
$23.66
Click for Quote
Log in
to unlock special pricing