- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 326003
TE Connectivity / AMP Brand
326003
TERMINAL,AMPOWER 400MCM 3/8
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,AMPOWER 400MCM 3/8
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 400,000 CM
- Wire Range = 375000 - 450000 CMA
- Terminal Type = Standard
- Stud Size = 3/8 [9.53]
Search Keywords: 326003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:326003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.53 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 326003 RoHS compliant?
Yes, 326003 is RoHS compliant.
What is the lead time for 326003?
The standard lead time for 326003 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
22 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
25
$54.50
50
$33.54
75
$26.55
100 +
$26.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT