- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325906-3
TE Connectivity / AMP Brand
325906-3
TERM,AMPOWER 350MCM 0 UNPLTD
View Datasheet Ask the Datasheet Accessories Notify Me
- Product Classification = Connectors - Terminals and Splices
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 350,000 CM
- Wire Range = 325000 - 375000 CMA
- Terminal Configuration = Standard
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:325906-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:Lug Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:N/A