- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325905
TE Connectivity / AMP Brand
325905
TERMINAL,AMPOWER 350MCM 1/2
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,AMPOWER 350MCM 1/2
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 350,000 CM
- Wire Range = 325000 - 375000 CMA
- Terminal Type = Standard
- Stud Size = 1/2 [M12]
Search Keywords: 325905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:325905
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 325905 RoHS compliant?
Yes, 325905 is RoHS compliant.
What is the lead time for 325905?
The standard lead time for 325905 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300
can ship 11/11/26
Minimum Order Quantity:
5
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$29.13
10
$23.82
25
$21.08
50
$19.64
100
$18.12
250
$16.98
500 +
$15.92
Click for Quote
Log in
to unlock special pricing