- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325903
TE Connectivity / AMP Brand
325903
TERMINAL,AMPOWER 350MCM 3/8
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,AMPOWER 350MCM 3/8
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 350,000 CM
- Wire Range = 325000 - 375000 CMA
- Terminal Type = Standard
- Stud Size = 3/8 [9.53]
Search Keywords: 325903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:325903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.53 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 325903 RoHS compliant?
Yes, 325903 is RoHS compliant.
What is the lead time for 325903?
The standard lead time for 325903 is approximately 50 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Ships today, if you order in
On Order:
125
can ship 11/18/26
200
can ship 11/25/26
MOQ for out of Stock Qty:
50
50 Weeks
can ship
9/3/27
Price (USD)
Qty
Unit Price
1
$27.10
10
$21.91
25
$20.13
50
$19.17
100
$18.80
150
$18.75
200 +
$18.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT