Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

325807

TERMINAL,AMPOWER 300MCM 5/8

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMINAL,AMPOWER 300MCM 5/8
Product Highlights:
  • Power Generation and Distribution Application
  • Wire Size (AWG/CM) = 300,000 CM
  • Wire Range = 275000 - 325000 CMA
  • Terminal Type = Standard
  • Stud Size = 5/8 [M16]
Search Keywords: 325807
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 325807
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Power Terminal
Stud Size: 16 mm
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 325807 RoHS compliant?
Yes, 325807 is RoHS compliant.
What is the lead time for 325807?
The standard lead time for 325807 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
42 Weeks can ship 9/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
32
$73.94
63
$39.77
94
$28.13
125 +
$27.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!