- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325805-1
TE Connectivity / AMP Brand
325805-1
AMPOWER TERM.300 MCM.1/2,STD.
View Datasheet Ask the Datasheet Accessories Notify Me
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 300,000 CM
- Wire Range = 275000 - 325000 CMA
- Terminal Type = Standard
- Stud Size = 1/2 [M12]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:325805-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:Splice Terminal
-
Gender:N/A
-
Stud Size:12 mm
-
Dimension:68.33 x 35.56 mm
-
Wire Size:(5.5/0) AWG