- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325805
325805
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 300MCM 1/2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 300MCM 1/2
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 300,000 CM
- Wire Range = 275000 - 325000 CMA
- Terminal Type = Standard
- Stud Size = 1/2 [M12]
Search Keywords: 325805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:325805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12.7 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$16.12
25
$14.43
50
$13.00
100
$12.69
250
$11.37
500
$11.24
1,000 +
$11.21
Click for Quote
Log in
to unlock special pricing