- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325803
TE Connectivity / AMP Brand
325803
TERMINAL,AMPOWER 300MCM 3/8
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,AMPOWER 300MCM 3/8
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 300,000 CM
- Wire Range = 275000 - 325000 CMA
- Terminal Type = Standard
- Stud Size = 3/8 [9.53]
Search Keywords: 325803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:325803
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.53 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 325803 RoHS compliant?
Yes, 325803 is RoHS compliant.
What is the lead time for 325803?
The standard lead time for 325803 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
284
Can Ship immediately
Manufacturer Stock:
1,383
can ship
Minimum Order Quantity:
5
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
5
$15.36
25
$14.38
50
$13.95
100
$13.53
250
$12.97
500
$11.73
1,000 +
$11.34
Click for Quote
Log in
to unlock special pricing