- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325705
325705
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 250MCM 1/2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 250MCM 1/2
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 250,000 CM
- Wire Range = 231000 - 275000 CMA
- Terminal Type = Standard
- Stud Size = 1/2 [M12]
Search Keywords: 325705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:325705
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12.7 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
286
Ships today, if you order in
MOQ for out of Stock Qty:
38
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$31.44
10
$21.98
25
$20.55
38
$19.90
75
$19.08
113
$18.90
150 +
$18.71
Click for Quote
Log in
to unlock special pricing