- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325703
325703
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 250MCM 3/8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 250MCM 3/8
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 250,000 CM
- Wire Range = 231000 - 275000 CMA
- Terminal Type = Standard
- Stud Size = 3/8 [9.53]
Search Keywords: 325703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:325703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:10 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
467
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
63
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$24.10
10
$24.04
25
$23.98
50
$23.92
63
$23.86
125
$14.80
188
$11.69
250 +
$11.45
Click for Quote
Log in
to unlock special pricing