- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325614
TE Connectivity / AMP Brand
325614
TERMINAL,AMPOWER 4/0 0
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TERMINAL,AMPOWER 4/0 0
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 4/0 AWG [100-125²]
- Wire Range = 190000 - 231000 CMA
- Terminal Type = Standard
- 0 Holes
Search Keywords: 325614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:325614
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:(4/0) AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 325614 RoHS compliant?
Yes, 325614 is RoHS compliant.
What is the lead time for 325614?
The standard lead time for 325614 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
26 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
50
$45.36
100
$24.01
150
$16.90
200 +
$16.56
Click for Quote
Log in
to unlock special pricing