- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325605
TE Connectivity / AMP Brand
325605
TERMINAL,AMPOWER 4/0 1/2
View Datasheet Ask the Datasheet Accessories Notify Me
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 4/0 AWG [100-125²]
- Wire Range = 190000 - 231000 CMA
- Terminal Type = Standard
- Stud Size = 1/2 [M12]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 325605 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Ring Tongue Terminal |
| Stud Size: | 12.7 mm |
| Wire Size: | (4/0) AWG |
| Color: | N/R |