- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325603-2
325603-2
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 4/0
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
TERMINAL,AMPOWER 4/0
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 4/0 AWG [100-125²]
- Wire Range = 190000 - 231000 CMA
- Terminal Type = Standard
- Stud Size = 3/8 [9.53]
Search Keywords: 3256032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:325603-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Lug Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.52 mm
-
Wire Size:(4/0) AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
You may purchase all in-stock quantity of 19
Stock lot only:
19
MOQ for In Stock Qty:
125
MOQ for out of Stock Qty:
125
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$16.126
125
$14.660
188
$11.570
250 +
$11.340
Click for Quote
Log in
to unlock special pricing