- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325508
325508
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 3/0 0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMINAL,AMPOWER 3/0 0
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 3/0 AWG [80-95²]
- Wire Range = 150500 - 190000 CMA
- Terminal Configuration = Standard
Search Keywords: 325508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:325508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Lug Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.53 mm
-
Wire Size:(3/0) AWG
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
42 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
3
$53.43
10
$53.30
25
$53.16
50
$53.03
100
$28.07
150
$19.76
200 +
$19.36
Click for Quote
Log in
to unlock special pricing