- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325503
TE Connectivity / AMP Brand
325503
TERMINAL,AMPOWER 3/0 3/8
View Datasheet Ask the Datasheet Accessories Notify Me
- Product Classification = Connectors - Terminals and Splices
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 3/0 AWG [80-95²]
- Wire Range = 150500 - 190000 CMA
- Terminal Configuration = Standard
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 325503 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | Power Terminal |
| Stud Size: | 9.52 mm |
| Wire Size: | (3/0) AWG |
| Color: | N/R |