- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325502
325502
TE Connectivity / AMP Brand
The 325502 is a tin-plated copper terminal designed for 3/0 AWG wire with a 5/16 inch (M8) stud size.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 325502 is a tin-plated copper terminal designed for 3/0 AWG wire with a 5/16 inch (M8) stud size.
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 3/0 AWG [80-95²]
- Wire Range = 150500 - 190000 CMA
- Terminal Type = Standard
- Stud Size = 5/16 [M8]
Search Keywords: 325502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:325502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:8 mm
-
Wire Size:(3/0) AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
63
$13.65
125
$13.55
188
$13.52
250 +
$12.61
Click for Quote
Log in
to unlock special pricing