- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325406
TE Connectivity / AMP Brand
325406
TERMINAL,AMPOWER 2/0 0
View Datasheet Ask the Datasheet Accessories Notify Me
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 2/0 AWG [67-70²]
- Wire Range = 119500 - 150500 CMA
- Terminal Type = Standard
- 0 Holes
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:325406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:(2/0) AWG
-
Color:N/R
-
Operating Temperature:N/A