- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325405
TE Connectivity / AMP Brand
325405
TERMINAL,AMPOWER 2/0 1/2
View Datasheet Ask the Datasheet Accessories Notify Me
- Product Classification = Connectors - Terminals and Splices
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 2/0 AWG [67-70²]
- Wire Range = 119500 - 150500 CMA
- Terminal Configuration = Standard
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:325405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12.7 mm
-
Wire Size:(2/0) AWG
-
Color:N/R
-
Operating Temperature:N/A