Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

325403

TERMINAL,AMPOWER 2/0 3/8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMINAL,AMPOWER 2/0 3/8
Product Highlights:
  • Power Generation and Distribution Application
  • Wire Size (AWG/CM) = 2/0 AWG [67-70²]
  • Wire Range = 119500 - 150500 CMA
  • Terminal Type = Standard
  • Stud Size = 3/8 [9.53]
Search Keywords: 325403
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    325403
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Power Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    10 mm
  • Wire Size:
    (2/0) AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 325403 RoHS compliant?
Yes, 325403 is RoHS compliant.
What is the lead time for 325403?
The standard lead time for 325403 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 228
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.19
25
$8.12
50
$7.63
100
$7.16
250
$6.58
500
$6.44
1,000 +
$6.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!