Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

325402

TERMINAL,AMPOWER 2/0 5/16

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMINAL,AMPOWER 2/0 5/16
Product Highlights:
  • Power Generation and Distribution Application
  • Wire Size (AWG/CM) = 2/0 AWG [67-70²]
  • Wire Range = 119500 - 150500 CMA
  • Terminal Type = Standard
  • Stud Size = 5/16 [M8]
Search Keywords: 325402
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 325402
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Power Terminal
Stud Size: 8 mm
Wire Size: (2/0) AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 325402 RoHS compliant?
Yes, 325402 is RoHS compliant.
What is the lead time for 325402?
The standard lead time for 325402 is approximately 42 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 729
Can Ship immediately
On Order:
50   can ship 9/6/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
42 Weeks can ship 9/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.16
25
$14.98
50
$14.51
125
$13.91
250
$13.77
375
$13.70
500 +
$13.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!