- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325401
325401
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 2/0 .265
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 2/0 .265
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 2/0 AWG [67-70²]
- Wire Range = 119500 - 150500 CMA
- Terminal Configuration = Standard
Search Keywords: 325401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:325401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6 mm
-
Wire Size:(2/0) AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
On Order:
50
can ship 7/10/26
Stock lot only:
1
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$37.158
5
$33.780
25
$33.690
50
$33.610
125
$33.520
250
$17.750
375
$12.490
500 +
$12.240
Click for Quote
Log in
to unlock special pricing