- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325305
325305
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 1/0 1/2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 1/0 1/2
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 1/0 AWG [50-60²]
- Wire Range = 83700 - 119500 CMA
- Terminal Type = Standard
- Stud Size = 1/2 [M12]
Search Keywords: 325305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:325305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12 mm
-
Wire Size:(1/0) AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
334
Ships today, if you order in
Minimum Order Quantity:
5
42 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
1
$10.967
5
$9.970
25
$9.470
50
$9.260
100
$9.060
250
$8.880
500
$8.760
1,000 +
$8.710
Click for Quote
Log in
to unlock special pricing