- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 325304
325304
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 1/0 7/16
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,AMPOWER 1/0 7/16
Search Keywords: 325304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:325304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Stud Size:7/16
-
Wire Size:0 AWG, 83700 – 119500 CMA, 50 – 60 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 2/25/27
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Order Increment:
50
42 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
50
$6.50
100
$6.48
250
$6.46
500
$3.98
750
$3.15
1,000 +
$3.09
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT