Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

325303

TERMINAL,AMPOWER 1/0 3/8

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TERMINAL,AMPOWER 1/0 3/8
Product Highlights:
  • Product Classification = Connectors - Terminals and Splices
  • Power Generation and Distribution Application
  • Wire Size (AWG/CM) = 1/0 AWG [50-60²]
  • Wire Range = 83700 - 119500 CMA
  • Terminal Configuration = Standard
Search Keywords: 325303
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 325303
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Lug Terminal
Stud Size: 9.53 mm
Wire Size: (1/0) AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 325303 RoHS compliant?
Yes, 325303 is RoHS compliant.
What is the lead time for 325303?
The standard lead time for 325303 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,380
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
3 Weeks can ship 11/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.57
25
$5.41
50
$5.29
125
$5.21
250
$5.15
375
$5.14
500 +
$5.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!